This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-109-02-L-SV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMS-109-02-L-SV-P-TR
JLCPCB Part #
C3323861
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 2mm 3.9A 4.5mm 9P Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 575

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2033
200+ $1.2408
575+ $1.1973
1150+ $1.1747
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons