
* Images are for reference only
NPPC162LJBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC162LJBN-RC
- JLCPCB Part #
- C6134684
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 32P 3A 5.08mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9344
200+
$1.5712
500+
$1.5180
1000+
$1.4922
Welcome back, may I help you?