
* Images are for reference only
BC817K16E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC817K16E6327HTSA1
- JLCPCB Part #
- C6131319
- Package
- SOT-23
- Description
- 100@100mA,1V 100nA 170MHz 45V 500mA 500mW 700mV@50mA,500mA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1015
200+
$0.0405
500+
$0.0391
1000+
$0.0384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?