
* Images are for reference only
TLE4286GHTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4286GHTSA1
- JLCPCB Part #
- C3746195
- Package
- SCT-595-5
- Description
- -40℃~+150℃ 1 1.1V@(10mA) 100uA 15mA 42V 5V 60dB@(100Hz) Fixed Positive Thermal Shutdown SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7116
200+
$0.2757
500+
$0.2661
1000+
$0.2613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?