This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATB107M016E058

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
ATB107M016E058
JLCPCB Part #
C6127833
Package
SMD,D6.3xL8.3mm
Description
-55℃~+105℃ 100uF 133mA@120Hz 16V 2.653Ω@120Hz 3000hrs@105℃ 6.3mm 8.3mm ±20% SMD,D6.3xL8.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2515
200+ $0.1004
500+ $0.0970
1000+ $0.0954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons