
* Images are for reference only
MSE14MDP2
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- MSE14MDP2
- JLCPCB Part #
- C6105437
- Package
- Plugin,23x23mm
- Description
- -40℃~+65℃ 13.6mm 23mm 23mm 3.9kHz 75dB 7V~14V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,23x23mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.8966
200+
$26.6929
500+
$25.8003
1000+
$25.3604
Related Products
Welcome back, may I help you?