
* Images are for reference only
MPQ2483DQ-AEC1-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2483DQ-AEC1-LF-P
- JLCPCB Part #
- C6097524
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃ 1 1.35MHz 2.5A 4.5V~55V Analog、PWM Buck、Boost Built-in DC-DC QFN-10(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0196
10+
$0.8296
30+
$0.7345
100+
$0.6411
Related Products
Welcome back, may I help you?