
* Images are for reference only
MC12CD050C-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD050C-TF
- JLCPCB Part #
- C6088270
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 5pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4285
200+
$2.9650
500+
$2.8649
1000+
$2.8166
Related Products

MC12CD020C-TF
Cornell Dubilier Electronics
$7.4285

MC12CD050D-TF
Cornell Dubilier Electronics
$3.4521

MC12CD090C-TF
Cornell Dubilier Electronics
$7.4285

MC12CF080D-F
Cornell Dubilier Electronics
$9.2545

MC12FA151F-TF
Cornell Dubilier Electronics
$7.0413

MC12FA391J-F
Cornell Dubilier Electronics
$7.8705
Welcome back, may I help you?