* Images are for reference only
403CMQ100
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 403CMQ100
- JLCPCB Part #
- C6087133
- Package
- -
- Description
- 100V Dual Common Cathode 830mV@200A - Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
403CMQ100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 403CMQ100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
403CMQ100 symbol, PCB footprint from the free EasyEDA PCB design tool.
403CMQ100 datasheets or manufacturer documentation.
Datasheet: 403CMQ100 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
1.5KE33A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1964
SMCJ48A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1605
MBR1035
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2711
STF3045C
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.606
MBRD380
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1464
SFC5V650
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.419