* Images are for reference only
M95FB-03-STD
- Manufacturer
- QUECTEL WIRELESS SOLUTIONS CO LTD
- MFR.Part #
- M95FB-03-STD
- JLCPCB Part #
- C6086232
- Package
- -
- Description
- Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 5A992C
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M95FB-03-STD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M95FB-03-STD technical specifications, attributes, and parameters.
M95FB-03-STD symbol, PCB footprint from the free EasyEDA PCB design tool.
M95FB-03-STD datasheets or manufacturer documentation.
Datasheet: M95FB-03-STD Datasheet (PDF)
Minimum: 1
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
L76L-M33
QUECTEL WIRELESS SOLUTIONS CO LTD
$5.745
-
YC0009AA
QUECTEL WIRELESS SOLUTIONS CO LTD
$0.1677
-
YC0002AA
QUECTEL WIRELESS SOLUTIONS CO LTD
$0.4995
-
YC0003AA
QUECTEL WIRELESS SOLUTIONS CO LTD
$1.575
-
BC660KGLAA-I03-SNASA
QUECTEL WIRELESS SOLUTIONS CO LTD
$5.2455
-
MC60ECA-04-BLE
QUECTEL WIRELESS SOLUTIONS CO LTD
$0.0365