* Images are for reference only
P091S-FC15BR10K
- Manufacturer
- BI TECHNOLOGIES / TT ELECTRONICS
- MFR.Part #
- P091S-FC15BR10K
- JLCPCB Part #
- C33940463
- Package
- -
- Description
- Potentiometers 10K Ohm 50 Volt 20%
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1960
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0035
200+
$2.7945
500+
$2.7015
1000+
$2.6550
Featured Products
-
HA55-3623200LF
BI TECHNOLOGIES / TT ELECTRONICS
$0.04
-
P0915N-FC15AR50K
BI TECHNOLOGIES / TT ELECTRONICS
$2.50
-
P0915N-FC15BR50K
BI TECHNOLOGIES / TT ELECTRONICS
$5.53
-
23BR10KLFTR
BI TECHNOLOGIES / TT ELECTRONICS
$1.73
-
P0915N-QC20BR5K
BI TECHNOLOGIES / TT ELECTRONICS
$0.01
-
67WR2MEGLF
BI TECHNOLOGIES / TT ELECTRONICS
$0.04