* Images are for reference only
744230251
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 744230251
- JLCPCB Part #
- C2649325
- Package
- -
- Description
- 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 350mA DCR 280mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0491
200+
$4.6641
500+
$4.4998
1000+
$4.4191