* Images are for reference only
14110413001000
- Manufacturer
- HARTING TECHNOLOGY GROUP
- MFR.Part #
- 14110413001000
- JLCPCB Part #
- C6066733
- Package
- -
- Description
- Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch SMT header
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
14110413001000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 14110413001000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
14110413001000 symbol, PCB footprint from the free EasyEDA PCB design tool.
14110413001000 datasheets or manufacturer documentation.
Datasheet: 14110413001000 Datasheet (PDF)
Minimum: 5
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing