
* Images are for reference only
09031246901
- Manufacturer
- Harting Tech
- MFR.Part #
- 09031246901
- JLCPCB Part #
- C3644866
- Package
- Push-Pull,P=2.54mm
- Description
- DIN 41612 Connectors 24+8P 2A MALE R/A
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 2
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3565
10+
$5.2320
30+
$5.1495
100+
$5.0655