* Images are for reference only
09031966922
- Manufacturer
- HARTING TECHNOLOGY GROUP
- MFR.Part #
- 09031966922
- JLCPCB Part #
- C3641630
- Package
- 插件,P=2.54mm
- Description
- DIN 41612 Connectors 96P 2A MALE STR SLDR
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
09031966922 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 09031966922 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
09031966922 symbol, PCB footprint from the free EasyEDA PCB design tool.
09031966922 datasheets or manufacturer documentation.
Datasheet: 09031966922 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 10
In-stock Item Pricing