
* Images are for reference only
7-967570-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-967570-4
- JLCPCB Part #
- C392745
- Package
- P=4mm
- Description
- -40℃~+120℃ 4mm Black Glass-Fiber Reinforced PBT Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1700
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9698
Welcome back, may I help you?