
* Images are for reference only
180900-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 180900-5
- JLCPCB Part #
- C5439535
- Package
- P=10.8mm
- Description
- -40℃~+120℃ 10.8mm 2 2 2x2P Black Non-Latching PA Without Fins P=10.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2800
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.4921
Related Products
Welcome back, may I help you?