
* Images are for reference only
6TPE100MAZB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPE100MAZB
- JLCPCB Part #
- C79109
- Package
- SMD,3.5x2.8mm
- Description
- -55℃~+105℃ 100uF 35mΩ@100kHz 6.3V ±20% SMD,3.5x2.8mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4768
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4433
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5139
30+
$0.4479
100+
$0.3657
500+
$0.3287
1000+
$0.3061
Related Products
Welcome back, may I help you?