
* Images are for reference only
6R8AREP331M05X8PFBP26
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 6R8AREP331M05X8PFBP26
- JLCPCB Part #
- C2681070
- Package
- Plugin,D5xL8mm
- Description
- -55℃~+105℃ 3000hrs@105℃ 330uF 5mm 6.8V 8mm ±20% 插件,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0711
150+
$0.0617
500+
$0.0510
2500+
$0.0453
5000+
$0.0426
Related Products
Welcome back, may I help you?