
* Images are for reference only
6N136M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 6N136M
- JLCPCB Part #
- C9067
- Package
- DIP-8
- Description
- 0℃~+70℃ 1 1.45V 100mW 10kV/us 19% 1Mbit/s 20V 20mA 25mA 4.5V~20V 5V 5kV 800ns 800ns 8mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5585
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5576
In-stock Item Pricing
Qty Unit Price
1+
$0.9005
10+
$0.7213
50+
$0.6116
100+
$0.5229
500+
$0.4696
1000+
$0.4422
Related Products
Welcome back, may I help you?