
* Images are for reference only
6A8
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 6A8
- JLCPCB Part #
- C2992915
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 10uA@800V 1V@6A 200A 6A 800V R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
10+
$0.0970
30+
$0.0869
100+
$0.0793
500+
$0.0527
1000+
$0.0497
Related Products
Welcome back, may I help you?