
* Images are for reference only
6A10S
Extended
- Manufacturer
- LGE
- MFR.Part #
- 6A10S
- JLCPCB Part #
- C3010100
- Package
- DO-27
- Description
- -55℃~+150℃ 10uA@1kV 1V@6A 1kV 400A 6A Independent DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4201
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 4201
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0750
150+
$0.0653
1250+
$0.0514
2500+
$0.0456
5000+
$0.0427
Related Products
Welcome back, may I help you?