
* Images are for reference only
1SS400-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 1SS400-TP
- JLCPCB Part #
- C668857
- Package
- SOD-523
- Description
- -55℃~+150℃@(Tj) 1.2V@100mA 100mA 4ns 5uA@80V SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 211
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0426
300+
$0.0378
1000+
$0.0341
5000+
$0.0277
8000+
$0.0262
Related Products
Welcome back, may I help you?