
* Images are for reference only
CBH321609W000T
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CBH321609W000T
- JLCPCB Part #
- C668244
- Package
- 1206
- Description
- 0Ω@100MHz 1 100mΩ 1A 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 674
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0133
1500+
$0.0113
4000+
$0.0107
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?