
* Images are for reference only
1SMA5918-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMA5918-AU_R1_000A1
- JLCPCB Part #
- C6048320
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.5W 350Ω 4.85V~5.36V 4Ω 5.1V 5uA@2V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0315
500+
$0.0303
1000+
$0.0298
Related Products
Welcome back, may I help you?