
* Images are for reference only
1.5SMCJ30A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1.5SMCJ30A-AU_R1_000A1
- JLCPCB Part #
- C6033561
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 1uA 30V 31A@10/1000us 33.3V 48.4V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6285
200+
$0.2514
500+
$0.2434
1000+
$0.2385
Related Products
Welcome back, may I help you?