
* Images are for reference only
TL431AU-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- TL431AU-TP
- JLCPCB Part #
- C5986547
- Package
- SOT-23
- Description
- 0℃~+70℃ 100mA 2.5V~37V Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2818
10+
$0.2236
30+
$0.1987
100+
$0.1677
500+
$0.1539
1000+
$0.1456
Related Products
Welcome back, may I help you?