
* Images are for reference only
SXT22422BA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA48-14.31818M
- JLCPCB Part #
- C5934205
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1387
200+
$0.4555
500+
$0.4394
1000+
$0.4313
Related Products

SXT22422CA48-14.31818M
Suntsu Electronics, Inc.
$1.1807

SXT22422BB48-14.31818M
Suntsu Electronics, Inc.
$1.1597

SXT22420BA48-14.31818M
Suntsu Electronics, Inc.
$1.1387

SXT22413CA16-50.000M
Suntsu Electronics, Inc.
$1.3260

SXT2248AA16-48.000M
Suntsu Electronics, Inc.
$1.1645

SXT22417DC38-24.576M
Suntsu Electronics, Inc.
$2.9169
Welcome back, may I help you?