* Images are for reference only
CMR08F363JPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363JPDM
- JLCPCB Part #
- C6534970
- Package
- -
- Description
- ±5% 500V 0.036uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363JPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363JPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F363JPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363JPDM datasheets or manufacturer documentation.
Datasheet: CMR08F363JPDM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ681M200H042
Cornell Dubilier Electronics
$5.8485
-
381LX271M250H022
Cornell Dubilier Electronics
$2.673
-
RA4104K250-FA
Cornell Dubilier Electronics
$2.6835
-
CMR03E390JOAR
Cornell Dubilier Electronics
$49.671
-
CMR06F471GODP
Cornell Dubilier Electronics
$40.9935
-
CMR04C100DODR
Cornell Dubilier Electronics
$46.7025