
* Images are for reference only
SXT3248CC16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC16-19.200M
- JLCPCB Part #
- C5966068
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.2MHz 70Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2972
200+
$0.5173
500+
$0.5012
1000+
$0.4915
Related Products

SXT3248CA16-19.200M
Suntsu Electronics, Inc.
$1.2859

SXT3248DC16-19.200M
Suntsu Electronics, Inc.
$1.3149

SXT3248FC16-19.200M
Suntsu Electronics, Inc.
$1.3664

SXT32413DB38-19.6608M
Suntsu Electronics, Inc.
$1.5066

C3E-40.000-10-3030-X-R
AKER
$0.4222

SXT32419DC38-40.000M
Suntsu Electronics, Inc.
$0.9958
Welcome back, may I help you?