
* Images are for reference only
SXT32419DB17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB17-36.000M
- JLCPCB Part #
- C5965260
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 36MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5172
200+
$0.6056
500+
$0.5847
1000+
$0.5750
Related Products

SXT32419BB17-36.000M
Suntsu Electronics, Inc.
$1.4157

SXT32419DD17-36.000M
Suntsu Electronics, Inc.
$1.5574

SXT32417DB17-36.000M
Suntsu Electronics, Inc.
$1.5172

SXT3248DC27-16.384M
Suntsu Electronics, Inc.
$1.1741

SXT32421BB16-11.0592M
Suntsu Electronics, Inc.
$0.6491

TSX-3225 16.0000MF18X-AG
Seiko Epson
$0.3703
Welcome back, may I help you?