
* Images are for reference only
SXT32418EB17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB17-50.000M
- JLCPCB Part #
- C5965172
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 35Ω 50MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8005
200+
$0.3189
500+
$0.3093
1000+
$0.3044
Related Products

SXT32419EB17-50.000M
Suntsu Electronics, Inc.
$0.6298

SXT32418EB17-52.000M
Suntsu Electronics, Inc.
$1.0389

SXT32418EB17-20.000M
Suntsu Electronics, Inc.
$0.9229

SXT3248DA48-12.000M
Suntsu Electronics, Inc.
$1.1145

SXT32410DA27-19.6608M
Suntsu Electronics, Inc.
$0.9809

SXT32418CB38-13.560M
Suntsu Electronics, Inc.
$0.5863
Welcome back, may I help you?