
* Images are for reference only
SXT32418FE38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE38-24.000M
- JLCPCB Part #
- C5964737
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 24MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
200+
$0.2571
500+
$0.2491
1000+
$0.2443
Related Products

SXT32418FD38-24.000M
Suntsu Electronics, Inc.
$0.6379

SXT32418FC38-24.000M
Suntsu Electronics, Inc.
$0.6315

SXT32418FA38-24.000M
Suntsu Electronics, Inc.
$0.6170

SXT3248BB48-25.000M
Suntsu Electronics, Inc.
$0.8226

SXT32418FE38-22.1184M
Suntsu Electronics, Inc.
$1.2548

SXT32411CB16-52.000M
Suntsu Electronics, Inc.
$0.9656
Welcome back, may I help you?