
* Images are for reference only
SXT22413AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA48-26.000M
- JLCPCB Part #
- C6314532
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
200+
$0.4398
500+
$0.4253
1000+
$0.4172
Related Products

SXT22414AA48-26.000M
Suntsu Electronics, Inc.
$0.8247

SXT22413BA48-26.000M
Suntsu Electronics, Inc.
$1.1920

SXT22415AA48-26.000M
Suntsu Electronics, Inc.
$0.8247

SXT22410FC48-24.000M
Suntsu Electronics, Inc.
$1.1453

SXT22420DC38-16.384M
Suntsu Electronics, Inc.
$1.1775

SXT2248AA17-26.000M
Suntsu Electronics, Inc.
$0.9697
Welcome back, may I help you?