
* Images are for reference only
SXT32417EC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC27-16.384M
- JLCPCB Part #
- C5964300
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16.384MHz 17pF 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2725
200+
$0.5090
500+
$0.4913
1000+
$0.4833
Related Products

SXT32417CC27-16.384M
Suntsu Electronics, Inc.
$1.1002

SXT32410EC27-16.384M
Suntsu Electronics, Inc.
$1.2725

SXT32412EC27-16.384M
Suntsu Electronics, Inc.
$1.2725

SXT32417ED17-12.288M
Suntsu Electronics, Inc.
$0.8167

SXT32417BA16-26.000M
Suntsu Electronics, Inc.
$0.6959

7V-26.000MDIE-T
TXC Corp
$0.8988
Welcome back, may I help you?