
* Images are for reference only
SXT32417CC48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC48-25.000M
- JLCPCB Part #
- C5940444
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 25MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8937
200+
$0.3565
500+
$0.3453
1000+
$0.3388
Related Products

SXT32417DC48-25.000M
Suntsu Electronics, Inc.
$1.0195

SXT32417CC38-25.000M
Suntsu Electronics, Inc.
$0.8857

SXT32417CA48-25.000M
Suntsu Electronics, Inc.
$0.8647

SXT32417CC38-28.63636M
Suntsu Electronics, Inc.
$1.1663

XC32M4-12.000-F12LLDTK
HCI
$0.4012

SXT32412FC38-12.288M
Suntsu Electronics, Inc.
$0.6792
Welcome back, may I help you?