* Images are for reference only
CD42FD333FO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FD333FO3F
- JLCPCB Part #
- C5963800
- Package
- -
- Description
- ±1% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FD333FO3F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FD333FO3F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CD42FD333FO3F symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FD333FO3F datasheets or manufacturer documentation.
Datasheet: CD42FD333FO3F Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
167223K250A
Cornell Dubilier Electronics
$0.6375
380LX471M350K052
Cornell Dubilier Electronics
$2.883
CG102U075R3C
Cornell Dubilier Electronics
$16.293
CMR06F182GODP
Cornell Dubilier Electronics
$62.622
CMR04E560FPDP
Cornell Dubilier Electronics
$71.8635
CMR07F562FODM
Cornell Dubilier Electronics
$92.445