
* Images are for reference only
SXT32417CC27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC27-11.0592M
- JLCPCB Part #
- C5961580
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 17pF 250Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6830
200+
$0.2729
500+
$0.2648
1000+
$0.2600
Related Products

SXT32417CC07-11.0592M
Suntsu Electronics, Inc.
$0.6782

SXT32412CC27-11.0592M
Suntsu Electronics, Inc.
$0.8025

SXT32417CC17-11.0592M
Suntsu Electronics, Inc.
$0.6814

SXT32416BB27-14.31818M
Suntsu Electronics, Inc.
$0.6637

QT325G-27.000MAAQ-T
QST Products, LLC
$0.5490

SXT32412BB48-13.000M
Suntsu Electronics, Inc.
$0.9995
Welcome back, may I help you?