
* Images are for reference only
SXT1148FD16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FD16-32.000M
- JLCPCB Part #
- C6503043
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 32MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4338
500+
$0.4194
1000+
$0.4113
Related Products

SXT2148FD16-32.000M
Suntsu Electronics, Inc.
$0.8708

SXT1148FD17-32.000M
Suntsu Electronics, Inc.
$1.0877

SXT1148FD16-30.000M
Suntsu Electronics, Inc.
$1.0781

SXT1147AA07-27.000M
Suntsu Electronics, Inc.
$0.9672

SXT11412FB27-26.000M
Suntsu Electronics, Inc.
$0.9560

SXT11411DC17-26.000M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?