
* Images are for reference only
SXT32417CB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB27-16.384M
- JLCPCB Part #
- C5961486
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16.384MHz 17pF 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0748
200+
$0.4303
500+
$0.4158
1000+
$0.4077
Related Products

SXT32413CB27-16.384M
Suntsu Electronics, Inc.
$1.0748

SXT32415CB27-16.384M
Suntsu Electronics, Inc.
$1.0748

SXT32417CA27-16.384M
Suntsu Electronics, Inc.
$1.0506

SXT32410CB48-37.400M
Suntsu Electronics, Inc.
$0.9749

7V-32.000MDDE-T
TXC Corp
$0.4013

SXT32420DB16-19.200M
Suntsu Electronics, Inc.
$1.1425
Welcome back, may I help you?