
* Images are for reference only
SXT32415AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA48-26.000M
- JLCPCB Part #
- C5959986
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15pF 26MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0599
200+
$0.4237
500+
$0.4092
1000+
$0.4027
Related Products

SXT32415AA48-20.000M
Suntsu Electronics, Inc.
$1.0245

SXT32413AA48-26.000M
Suntsu Electronics, Inc.
$0.8666

SXT32415AA48-36.000M
Suntsu Electronics, Inc.
$1.3853

SXT32410DD38-18.432M
Suntsu Electronics, Inc.
$0.7958

SXT3249AA17-37.400M
Suntsu Electronics, Inc.
$0.9294

SXT32413CC17-19.200M
Suntsu Electronics, Inc.
$0.5912
Welcome back, may I help you?