
* Images are for reference only
SXT32412EC38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC38-12.000M
- JLCPCB Part #
- C5959647
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 12pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8702
200+
$0.3481
500+
$0.3352
1000+
$0.3304
Related Products

SXT32412EC38-16.000M
Suntsu Electronics, Inc.
$1.1247

SXT32412DC38-12.000M
Suntsu Electronics, Inc.
$0.7993

SXT32410EC38-12.000M
Suntsu Electronics, Inc.
$0.8734

QT325G-27.120MAGJ-T
QST Products, LLC
$0.5930

SXT32412EE07-52.000M
Suntsu Electronics, Inc.
$1.0667

SXT32419BA27-12.288M
Suntsu Electronics, Inc.
$0.6494
Welcome back, may I help you?