
* Images are for reference only
SXT32419EC27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC27-19.6608M
- JLCPCB Part #
- C6707572
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.6608MHz 19pF 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8381
200+
$0.3356
500+
$0.3244
1000+
$0.3179
Related Products

SXT32419EE27-19.6608M
Suntsu Electronics, Inc.
$0.8558

SXT32418EC27-19.6608M
Suntsu Electronics, Inc.
$0.8381

SXT32419EC17-19.6608M
Suntsu Electronics, Inc.
$0.8365

SXT3248CA17-14.31818M
Suntsu Electronics, Inc.
$0.7145

SXT32418DB16-26.000M
Suntsu Electronics, Inc.
$0.7932

ABM8W-38.4000MHZ-7-B1U-T3
Abracon LLC
$0.9794
Welcome back, may I help you?