
* Images are for reference only
SXT2148DD16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD16-38.400M
- JLCPCB Part #
- C6517926
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 38.4MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2418
200+
$0.4955
500+
$0.4794
1000+
$0.4713
Related Products

SXT2148DD17-38.400M
Suntsu Electronics, Inc.
$1.2450

SXT2148DA16-38.400M
Suntsu Electronics, Inc.
$1.2000

SXT2148DC16-38.400M
Suntsu Electronics, Inc.
$1.2273

SXT21417DC48-24.000M
Suntsu Electronics, Inc.
$1.4830

CXAN-025000-AE08C40
AKER
$0.3153

SXT21412EE16-22.1184M
Suntsu Electronics, Inc.
$1.3528