
* Images are for reference only
SXT32411BA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA38-32.000M
- JLCPCB Part #
- C5958270
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 32MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
200+
$0.3915
500+
$0.3786
1000+
$0.3721
Related Products

SXT32410BA38-32.000M
Suntsu Electronics, Inc.
$0.8505

SXT32412BA38-32.000M
Suntsu Electronics, Inc.
$0.7249

SXT32418BA38-32.000M
Suntsu Electronics, Inc.
$0.7104

SXT32419DA17-12.288M
Suntsu Electronics, Inc.
$0.7168

FA-238 16.0000MA30X-W
Seiko Epson
$0.4862

SXT3248EB17-44.000M
Suntsu Electronics, Inc.
$2.1311
Welcome back, may I help you?