
* Images are for reference only
SXT2248FE16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE16-30.000M
- JLCPCB Part #
- C5953349
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 30MHz 60Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4440
200+
$0.5766
500+
$0.5573
1000+
$0.5476
Related Products

SXT3248FE16-30.000M
Suntsu Electronics, Inc.
$1.5538

SXT2248FC16-30.000M
Suntsu Electronics, Inc.
$1.4133

SXT2248EE16-30.000M
Suntsu Electronics, Inc.
$0.8722

SXT22422CA48-16.384M
Suntsu Electronics, Inc.
$1.0612

SXT22412BB16-12.288M
Suntsu Electronics, Inc.
$0.8431

SXT22422AA38-24.000M
Suntsu Electronics, Inc.
$1.0370
Welcome back, may I help you?