
* Images are for reference only
SXT32410CC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CC17-14.7456M
- JLCPCB Part #
- C7341545
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 10pF 14.7456MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1611
200+
$0.4632
500+
$0.4487
1000+
$0.4407
Related Products

SXT32410CC27-14.7456M
Suntsu Electronics, Inc.
$1.1643

SXT32410CA17-14.7456M
Suntsu Electronics, Inc.
$1.1064

SXT32419CC17-14.7456M
Suntsu Electronics, Inc.
$0.7977

ABM8AIG-22.1184MHZ-12-2Z-T3
Abracon LLC
$1.2190

SXT32419DC27-16.384M
Suntsu Electronics, Inc.
$1.1723

SXT32417CB48-26.000M
Suntsu Electronics, Inc.
$0.8491