
* Images are for reference only
SXT2248FB38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB38-16.000M
- JLCPCB Part #
- C5953135
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8553
200+
$0.3415
500+
$0.3303
1000+
$0.3238
Related Products

SXT2248CB38-16.000M
Suntsu Electronics, Inc.
$0.7474

SXT2248DB38-16.000M
Suntsu Electronics, Inc.
$0.7748

SXT2148FB38-16.000M
Suntsu Electronics, Inc.
$1.2774

SXT22420AA48-24.576M
Suntsu Electronics, Inc.
$2.5595

SXT22420DC38-18.432M
Suntsu Electronics, Inc.
$1.1904

SXT22419EB27-13.560M
Suntsu Electronics, Inc.
$0.6347
Welcome back, may I help you?