
* Images are for reference only
SXT22422CC17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CC17-19.200M
- JLCPCB Part #
- C5951956
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 22pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2307
200+
$0.4926
500+
$0.4749
1000+
$0.4668
Related Products

SXT22420CC17-19.200M
Suntsu Electronics, Inc.
$1.2307

SXT22412CC17-19.200M
Suntsu Electronics, Inc.
$1.2307

SXT22422CC27-19.200M
Suntsu Electronics, Inc.
$1.2324

SXT22416BA38-19.200M
Suntsu Electronics, Inc.
$1.1968

SXT2248CB27-38.400M
Suntsu Electronics, Inc.
$1.3228

SXT22416BB07-12.288M
Suntsu Electronics, Inc.
$0.8399
Welcome back, may I help you?