This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC850C-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
BC850C-AU_R1_000A1
JLCPCB Part #
C5951925
Package
SOT-23
Description
-55℃~+150℃@(Tj) 100mA 15nA 330mW 420@2mA,5V 45V 600mV NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1149

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0205
200+ $0.0082
500+ $0.0079
1000+ $0.0078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons